RF Solutions LEWES TX-4 4 Switch Transmitter Keyfob for Lewes-tx4

RF Solutions LEWES TX-4 4 Switch Transmitter Keyfob for Lewes-tx4

Order Code:

43-0785

Brand: RF Solutions MPN: LEWES TX-4

Discontinued



Type Transmitter keyfob
Supply Voltage 8.5 to 16V
Frequency 433.92MHz
Number of Channels 4
Range 30m
Supply Current 8mA

Trustpilot