Raspberry Pi 4 Model B Official PSU, USB-C, 5.1V, 3A, UK Plug, White

MPN
SC0443
Brand
Raspberry Pi
UPC-12
765756931236
Order Code
75-1123
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 303 in stockAdditional quantity lead time 7 days

This official USB-C power supply is specially designed to power your new Raspberry Pi 4.


  • UK 13A plug pins
  • Colour: white
  • Compact, moulded design with official logo
  • Output voltage: 5.1V DC, 3A
  • 15.3W maximum output power
  • Reversible USB-C connector
  • 1.5m 18AWG captive cable
  • 1 year manufacturers warranty
Type USB Power supply
Output Voltage 5.1V DC, 3A
Reversible USB-C connector

Reviews

Be the first to submit a review

Trustpilot