Raspberry Pi SC0230 4 Model B Official Case, Plastic, Black/Grey

MPN
SC0230
Brand
Raspberry Pi
UPC-12
644824914923
Order Code
75-1130
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red and White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 140 in stockAdditional quantity lead time 7 days

This official case for the Raspberry Pi 4 is designed to keep your Pi safe and secure.

It offers high quality ABS construction and cut-outs for all of the connection ports.


  • Two-part design simply clips together
  • Lid can be removed if using a HAT
  • Cut-outs for all connections and MicroSD port
  • Power/activity LEDs still visible
  • Includes anti-slip feet to keep the case stable
  • External dimensions (W x D x H): 96 x 70 x 30mm
  • Colour: black / grey
Raspberry Pi not included.
Colour Black
Material Plastic
Type Case for Pi 4

Reviews

Be the first to submit a review

Trustpilot