RVFM 3V Electronic Buzzer with 10cm Lead

MPN
35-3592
Brand
RVFM
Order Code
35-3592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.15
25+ £1.69
100+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,200 in stockContact us for additional stock

Low-cost electronic buzzer with 10cm flying leads.


  • Resonant frequency 400Hz
  • Black ABS case material
  • Voltage rating 3V
  • 25mA current rating
  • Sound output 70dB at 20cm
  • Weight 8g

Suitable for education and hobbyist use only.

Type Electronic
Voltage Rating 3V
Frequency 400Hz
Size 33.5 x 17 x 15mm
Sound Output 70dB
Voltage rating 3V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot