Ansmann 5013091 3R12 4.5V 2000mAh Zinc Carbon Battery

MPN
5013091
Brand
Ansmann
EAN-13
4013674013098
Order Code
18-4148
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 3 days

A heavy duty 4.5V Zinc Carbon battery with a 2000mAh capacity. Suitable for a wide variety of applications such as torches, radios, alarm clocks, toys and lighting, etc.
  • 3R12 Type
  • Excellent cost-performance ratio
  • Mercury and cadmium free
  • Storage life 3 years
Type 4.5V
Capacity 2000mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 62 x 66 x 22mm
Pack Size 1
Terminal Type Standard
Voltage 4.5V

Reviews

Be the first to submit a review

Trustpilot