Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM8202 3D Printer Head LED Ring for 25-0000 (K8200) - Pre-assembled

Order Code:  

57-4134

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM8202  Copy to clipboard EAN-13: 5410329576554
  • Country of Origin: Poland
 Report an error

Discontinued

9 wide-angle ultrabright white LEDs provide all the light you need around the extruder nozzle, taking away any annoying shadows.


  • All necessary installation hardware included
  • Complete with cable and plug that connects to the driver board
  • No soldering required
  • Easy installation
  • Perfect for accurate nozzle height adjustment or late night printing
  • Power supply: 15V DC (from driver board)
  • Power consumption approx. 65mA
  • Ring diameter: 80mm (3.15in.)
Type Parts for Velleman K8200

Reviews


Be the first to submit a review