Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Translucent White

Order Code:  

25-0516

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D70JA  Copy to clipboard EAN-13: 8710364074976
  • Country of Origin:
 Report an error

Discontinued

Natural White Translucent PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Natural White / Translucent filament gives your models a unique sparkle. Surrounding light gets refracted and reflected creating a shimmering effect. The possibilities are endless!


  • Translucent white PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF70-01
Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour Translucent white
Type Filament

Reviews


Be the first to submit a review