Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Gold

Order Code:  

25-0520

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D51JA Copy to clipboard EAN-13: 8710364074969
  • Country of Origin:
 Report an error

Discontinued

Gold Medal PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Gold is the colour of wealth and riches. It is the colour of success, achievement, and triumph. Try building an intricate gold bracelet or reward your children by building them a personal gold trophy.


  • Gold PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF51-01
Colour Gold
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot