Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Black

Order Code:  

25-0504

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D02JA  Copy to clipboard EAN-13: 8710364074891
  • Country of Origin:
 Report an error

Discontinued

Deep Black PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Black is the darkest colour, the opposite of white and is great for items that evoke sophistication and style.


  • Black PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF02-01
Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour Black
Type Filament

Reviews


Be the first to submit a review