Blue 1.75mm diameter PLA 3D printer filament, suitable for use with Dremel 3D printers.
The filament spool contains an RFID tag which can be read by some Dremel 3D printers, allowing them to automatically adjust their settings to suit the filament loaded in the spool holder. The Dremel 3D printer melts and prints the PLA filament layer-by-layer, no thicker than a sheet of paper to provide a very smooth surface for your creation.
The PLA material is plant-based and recyclable, stiff but brittle, odourless, low-warp, eco-friendly and uses less energy to process. It is ideal for cosmetic prints, desk toys and low physical stress applications. PLA is ideal for beginners due its to ease of printing and minimal warp.
- Colour: blue
- Filament diameter: 1.75mm
- Approximate filament length: 17.5m
- Supplied on 0.75kg reels with RFID identification
| Filament Material |
PLA |
| Reel Size |
0.75kg |
| Filament Colour |
Blue |
| Filament Properties |
Odourless |
| Filament Diameter |
1.75mm |
To use this facility please Sign In.
Sign In