Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 3A-181WP-24 18W Plug and Go Multi PSU 24V 750mA

Stontronics 3A-181WP-24 18W Plug and Go Multi PSU 24V 750mA

Order Code:  

85-2939

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: 3A-181WP-24  Copy to clipboard
 Report an error

Discontinued

A switch mode power supply that can accept an input voltage of between 90V to 264V AC. This 24V, 750mA output has a no minimum load Requirement.
  • Supplied in 24V, 750mA option
  • Can be operated by voltages from 90V AC to 240V AC
  • Four specific plug types cover over 150 countries worldwide
  • High efficiency
  • Overload protection
  • 1.8m Output lead
  • Fitted with a standard 2.1mm right angled centre positive connector
  • Level B EMI filter
  • CE, CUL and TUV approved
  • UL listed

Reviews


Be the first to submit a review