Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 3A-181WP-18 18W Plug and Go Multi PSU 18V 1A

Stontronics 3A-181WP-18 18W Plug and Go Multi PSU 18V 1A

Order Code:  

85-2938

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: 3A-181WP-18  Copy to clipboard
 Report an error

Discontinued

A switch mode power supply that can accept an input voltage of between 90V to 264V AC. This 18V, 1A output has a no minimum load Requirement.
  • Supplied in 18V, 1A option
  • Can be operated by voltages from 90V AC to 240V AC
  • Four specific plug types cover over 150 countries worldwide
  • High efficiency
  • Overload protection
  • 1.8m Output lead
  • Fitted with a standard 2.1mm right angled centre positive connector
  • Level B EMI filter
  • CE, CUL and TUV approved
  • UL listed

Reviews


Reviewed by: Laurence Wilkins - 16 December 2009
These are good, solid little power supplies. Before I stumbled across Stontronics, I bought some cheapo -looky-likey power supplies off eBay, that outwardly claimed the same power specs. They blew up. Like your mother always used to tell you, you get what you pay for.