Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 3A-124DA05 12-25W Mini Desktop Switch Mode PSU 5V 2A

Stontronics 3A-124DA05 12-25W Mini Desktop Switch Mode PSU 5V 2A

Order Code:  

85-3940

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: 3A-124DA05  Copy to clipboard
 Report an error

Discontinued

A high quality 5V, 2A switch mode power supply that has a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
Mini Desktop Switch Mode Power Supply, 90 to 264Vac Input Voltage, 5V Output Voltage, 2A Output Current, 12W Output Power, 60% Efficiency, 5% Load Regulation, IEC320/C7-2 Inlet Type, 120g Weight, Low Ripple & Noise, No Minimum Load Requirement, 100% Burn in Test, UL, cUL, GS, CB, CE, FCC Approved, EPA-121DA-XX Series

Reviews


Be the first to submit a review