TruConnect 3A 12 Way Terminal Strip

Order Code:

21-0100

Brand: TruConnect MPN: 21-0100
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.15
25+ £0.989
50+ £0.916
75+ £0.842
100+ £0.799
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,325 in stock, despatched same dayAdditional quantity lead time 5 months

Commercial quality polythene moulding terminal block with 12 ways.


  • Current rating 3A
  • Voltage rating 380V
  • May be readily subdivided
  • Max. temperature +60°C
  • Dimensions 92.5 x 15.5 x 12mm
  • UL Approved.
Type Terminal Block
Pitch 8mm
Body Style Terminal strip
Current Rating 3A
Dimension 92.5 x 15.5 x 12mm
Dimensions 92.5 x 15.5 x 12mm
Flame Retardancy UL94-V0
Material PA66
Max. temperature +60°C
Mounting Screw
Number of Ways 12
Termination Screw
Voltage rating 380V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 14, 2019 | Question by: Rapid Customer | Product code: 21-0100
Q. Can you advise if they can be easily cut ?
A. Hi Samantha, thank you for your question. It can easily cut to the number of ways required carefully with a Stanley knife or even a pair of side cutters.

Reviews

3a 12way terminal block

Reviewed by: Barry Lock - Wednesday, August 19, 2015
Ideal for connecting smaller gauge wires, take up less space and easily cut to required number.

You may also like


Trustpilot