Christmas Opening Hours and Delivery Dates here

Finder 39.81.0.024.0060 Solid State Relay Module 6A SPDT 24VAC/DC

Order Code:

50-4785

Brand: Finder MPN: 39.81.0.024.0060 EAN-13: 8012823357072
Qty Was Unit Price (Ex VAT)
1+ £22.01 £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 11/01/2026

A 6A relay with a coil voltage of 24V AC/DC that features timer adjustment via a top-mounted rotary knob (accessible after assembly), control signal terminal and a DIP-switch for selection of four time scales and eight functions.
  • High switching capability
  • SPDT-CO
  • Switching voltage 250V AC
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head terminals
  • 35mm DIN rail mounting

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot