Christmas Opening Hours and Delivery Dates here

Finder 39.41.8.230.5060 Relay Module 6A SPDT 230VAC

Order Code:

50-4783

Brand: Finder MPN: 39.41.8.230.5060

Discontinued


This 6A electromechanical relay has a 230V AC coil voltage and is designed for the quick and easy distribution of supply voltages to proximity switches and similar input devices.
  • MasterINPUT coupling relays with EMR relay output
  • SPDT-CO
  • Switching voltage 250V AC
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head terminals
  • 35mm DIN rail mounting

Trustpilot