Finder 39.31.8.230.0060 MasterPLUS Emech Relay Interface Module 230V 6A

Finder 39.31.8.230.0060 MasterPLUS Emech Relay Interface Module 230V 6A

Order Code:

49-3427

Brand: Finder MPN: 39.31.8.230.0060

Discontinued


This is the Finder 39.31.8.230.0060 relay interface module from the MasterPLUS range. These are versatile electromechanical relay modules which can be used for either inputs to or outputs from PLCs and other controllers. They feature an LED coil indicator, an integral protection circuit plus a user changeable micro-fuse (5 x 20mm) which is visible through a window. This module has an AC only coil.
  • Contact type SPDT-CO
  • Connections for 16-way jumper link
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • Contact material AgNi
  • Space saving 6.2mm wide
  • Output current 6A
  • Output voltage 240VAC
  • Coil voltage 240VAC
  • L x W x H (mm) 94.3 x 6.2 x 90.7
  • Operating temperature –40 to +70°C
  • Protection type IP20
Coil Current 4.3mA
Coil Voltage (AC) 230V
Contact Configuration SPDT-CO
Height 90.7mm
Length 94.3mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (AC) 400V
Width 6.2mm

Trustpilot