Finder 39.31.0.012.0060 MasterPLUS Emech Relay Interface Module 250V 6A

Finder 39.31.0.012.0060 MasterPLUS Emech Relay Interface Module 250V 6A

Order Code:

49-3425

Brand: Finder MPN: 39.31.0.012.0060

Discontinued


This is the Finder 39.31.0.012.0060 relay interface module from the MasterPLUS range. These are versatile electromechanical relay modules which can be used for either inputs to or outputs from PLCs and other controllers. They benefit from exta protection due to a user changeable micro-fuse (5 x 20mm) which is visible through a window.


  • Contact type SPDT-CO
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • Contact material AgNi
  • Space saving 6.2mm wide
  • Output current 6A
  • Output voltage 240VAC
  • Coil voltage12VDC/AC
  • L x W x H (mm) 94.3 x 6.2 x 90.7
  • Operating temperature –40 to +70°C
  • Protection type IP20
Coil Current 4.3mA
Coil Voltage (AC) 12V
Coil Voltage (DC) 12V
Contact Configuration SPDT-CO
Height 90.7mm
Length 94.3mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (DC) 24V
Width 6.2mm

Trustpilot