Christmas Opening Hours and Delivery Dates here

Finder 39.30.7.024.9024 Solid State Relay Module 2A SPST-NO 24VDC

Order Code:

50-4781

Brand: Finder MPN: 39.30.7.024.9024 EAN-13: 8012823353760
Qty Unit Price (Ex VAT)
1+ £30.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A MasterPLUS 2A 24V DC solid state relay with optocoupler output, silent, high speed switching and long electrical life. Suitable for all general purpose applications.
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot