Finder 39.10.8.230.9024 MasterBasic Solid State Relay Interface Module 230V 2A

Finder 39.10.8.230.9024 MasterBasic Solid State Relay Interface Module 230V 2A

Order Code:

49-3422

Brand: Finder MPN: 39.10.8.230.9024

Discontinued


The Finder 39.10 MasterBasic relay interface modules are for general interface and can perform as either input or output interfaces. For example as input interfaces between contacts or sensors and controllers, PLCs or motors. Alternatively as output interfaces between PLCs or controllers and relays, solenoids etc. They can also be used to interface relays to PLC inputs or outputs for controlling actuators. Terminals A1 or A2 and 13+ are bridgeable.
  • Contact type SPST-NO
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication
  • Secure retention and easy ejection by plastic clip
  • Load current 2A
  • Load voltage 24VDC
  • Supply voltage 230VAC
  • Supply current 4.2mA
  • L x W x H (mm) 87 x 6.2 x 90.7
  • Temperature range -20 to +55°C
  • 35mm rail mounting (EN 60715)
  • Protection type IP20
  • Mftrs. part no. 39.10.8.230.9024
Coil Current 4.3mA
Coil Voltage (AC) 230V
Contact Configuration SPST-NO
Height 90.7mm
Length 87mm
Mounting Type Rail
Operating Temperature -20 to +55°C
Rated Current 2A
Rated Voltage (DC) 24V
Width 6.2mm

Trustpilot