Christmas Opening Hours and Delivery Dates here

Ronseal 38684 10 Year Woodstain Ebony 750ml

Order Code:

96-9397

Brand: Ronseal MPN: 38684 EAN-13: 5010214886845
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Ebony
Size: 750ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot