Christmas Opening Hours and Delivery Dates here

Ronseal 38677 10 Year Woodstain Natural Pine 750ml

Order Code:

96-9390

Brand: Ronseal MPN: 38677 EAN-13: 5010214886777
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Natural Pine
Size: 750ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot