Christmas Opening Hours and Delivery Dates here

Ronseal 38666 10 Year Woodstain Natural Pine 250ml

Order Code:

96-9379

Brand: Ronseal MPN: 38666 EAN-13: 5010214886661
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Ronseal 10 Year Woodstain offers the best protection against the weather, leaving your wood looking great for 10 years. You don't need to use any base coats or primers. It won't flake or peel. BBA approved.
Suitable for all smooth planed exterior wood. Not suitable for decking.

Specification:

Drying Time: 1 hour
Coverage: 18m² per litre

This Ronseal 10 Year Woodstain has the following specification:

Colour: Natural Pine
Size: 250ml
Drying Time: 1 hour
Coverage: 18m²/L


Type Preserver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot