Christmas Opening Hours and Delivery Dates here

Finder 38.61.7.012.0050 Relay Module 6A SPDT-CO 12VDC AgNi

Order Code:

51-0422

Brand: Finder MPN: 38.61.7.012.0050 EAN-13: 8012823232003
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 16/01/2026

A sensitive DC coil type SPCO relay interface module with a coil voltage of 12V, AgNi contacts and screwless terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.
  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Coil Current 6A
Coil Voltage (DC) 12V DC
Contact Configuration SPDT-CO
Height 76mm
Length 93.6mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400V AC
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot