Christmas Opening Hours and Delivery Dates here

Finder 38.61.0.240.5060 Relay Module 6A SPDT-CO 250VAC AgNi + Au

Order Code:

51-0429

Brand: Finder MPN: 38.61.0.240.5060

Discontinued


An AC/DC SPCO relay interface module with a coil voltage of 220 to 240V, AgNi + Au contacts and screwless terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.
  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Coil Current 6A
Coil Voltage (DC) 250V AC
Contact Configuration SPDT-CO
Height 76mm
Length 93.6mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400V AC
Width 6.2mm

Trustpilot