Christmas Opening Hours and Delivery Dates here

Finder 38.51.7.024.5050 Interface Relay Module 24VDC 6A SPCO Screw Terminals

Order Code:

51-0411

Brand: Finder MPN: 38.51.7.024.5050 EAN-13: 8012823198644
Qty Was Unit Price (Ex VAT)
1+ £12.22 £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
535 available to back orderBack-order availability date - 10/01/2026

A sensitive DC coil type SPCO relay interface module with a coil voltage of 24V, AgNi + Au contacts and screw terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.
  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Coil Current 6A
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 75.6mm
Length 87.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400V AC
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot