Christmas Opening Hours and Delivery Dates here
Finder 38.51.7.012.5050 - Emech Relay Interface Module SPDT-CO 6A 250VAC

Image Representative of Range

Finder 38.51.7.012.5050 - Emech Relay Interface Module SPDT-CO 6A 250VAC

Order Code:

49-4242

Brand: Finder MPN: 38.51.7.012.5050 EAN-13: 8012823217413
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

A sensitive DC coil type SPCO relay interface module with a coil voltage of 12V, AgNi + Au contacts and screw terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.


  • 35mm Rail mounting
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Coil Current 15.2mA
Coil Voltage (DC) 12V
Contact Configuration SPDT-CO
Height 75.6mm
Length 87.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Rated Current 6A
Rated Voltage (AC) 400V
Switching Power 1500VA
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot