Bahco 384-5T Pruning Saw 360mm (14in) 5TPI

Order Code:

95-1528

Brand: Bahco MPN: 384-5T EAN-13: 7311518159795
Qty Unit Price (Ex VAT)
1+ £26.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Bahco 384-6T Pruning Saw has a curved blade pruning saw with precision sharpened and set reversed toothing, which cuts on both the push and pull stroke.

The tubular steel handle is riveted to the blade and is designed to be used with a 25mm (1in) extension pole. (See BAHAP3M Extension Pole).

Length: 360mm (14in).

The BAH3845T 384-5T Pruning Saw has the following specifications:
Blade length: 360mm.
Teeth: 5 TPI.
Weight: 320g.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot