This Draper five-speed bench drill is ideal for both hobbyists and light industrial use. The drill is manufactured with a steel pillar, heavy-duty 350W motor, 13mm capacity chuck and a large heavyweight stabilising foot. The table height is controlled via a rack-and-pinion system with left-right adjustment.
The drill is supplied with a telescopic chuck guard and a front-mounted NVR (No Volt Switch) for added convenience and safety. It is fitted with a BS approved non-rewireable 3-pin moulded UK plug and cable.
- Power rating 230V, 350W
- Drilling capacity 13mm
- Chuck capacity 1.5 to 13mm
- Spindle taper MT2
- Collar diameter 40mm
- Speeds 5: 580 to 2650 rpm
- Swing 208mm
- Spindle travel 50mm
- Column diameter 46mm
- Table size 158 x 162mm
- Throat depth 104mm
- Height 580mm
- Weight 18kg
- Draper type 38255 / D13/5DA
| Type |
Bench drill |
| Power |
350W |
| Speed |
5 |
To use this facility please Sign In.
Sign In