Draper 38216 Electronic Safe (26L)

Order Code:

92-2218

Brand: Draper MPN: 38216 EAN-13: 5010559382163
Qty Unit Price (Ex VAT)
1+ £100.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Solid steel construction with easy to use electronic keypad with 6 digit security code system. Safe has pre-drilled fixing holes and supplied with security fixings, two keys and 4 x AA batteries. Display carton.

  • Door thickness 4mm
  • Body thickness 2mm
  • Dimensions (internal) L x W x H 375 x 240 x 295mm
  • Dimensions (external) L x W x H 380 x 300 x 300mm
  • Weight 13.5kg
Type Safes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot