TruConnect 3.81mm Female Pluggable Vertical 3 Way Terminal Block

Order Code:

21-5341

Brand: TruConnect MPN: 21-5341
Qty Unit Price (Ex VAT)
5+ £0.749
10+ £0.579
50+ £0.490
100+ £0.424
250+ £0.375
500+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,837 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with vertical free plug, 3 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Pitch 3.81mm
No of Ways Per Row 28 to 16
Current Rating 8A
Mounting Type Rising clamp
Mounting Feature Pluggable
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot