HellermannTyton 380-03001 SHRINKIT 321 BASIC 1 Set 3:1 Black 220 pieces

Order Code:

49-6347

Brand: HellermannTyton MPN: 380-03001 EAN-13: 4031026270692
Qty Unit Price (Ex VAT)
1+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 23 despatched in 4 working days

The HellemannTyton ShrinKit Basic 321 Kit consists of heat shrink tubing assortments in an attractive and handy assembly kit. The ShrinKit 321 Basic kit contains five different sizes of heat shrink. With a ratio of 3:1 these products replace many differently sized tubing solutions by fitting almost any heat shrink requirement.

Choosing the required product is simplicity itself, as the heat shrink tubings are clearly identified by size, length and content printed on every compartment of the assortment box.


  • Compact and handy kit
  • Black tubing
  • Application range from 1.5 mm to 18(Ø)mm
  • 220 pre-cut pieces in five sizes
  • Shrink Ratio: 3:1
  • Operating Temperature: -55°C to +135°C
  • Minimum shrink temperature: +90°C
  • Longitudinal change after shrinkage: +5% /-10% max
  • Dielectric Strength: 20kV/mm according to ASTM D 2671
  • Flammability: Self extinguishing
  • Insulation Class: B (VDE 0530)
  • Specifications: SAE - AMS - DTL-23053/5 Class 1
  • Supplied in black
  • Manufacturer's part: Hellemann 380-03001
Shrinkage Ratio 3:1
Type Heat Shrink Set
Length 35, 80mm
Colour Black
Shrunk Diameter 0.5, 1, 2, 4, 6mm
Unshrunk Diameter 1.5, 3, 6, 12, 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot