ESKA 380.000 Fuse Holder For Blade Fuses Max 20A

Order Code:

49-0103

Brand: ESKA MPN: 380.000
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
645 in stock, despatched in 4 working days

The ESKA 380.000 Fuseholder is ideal for flat style fuses (blade) with a power rating of 20A. The fuseholder has been designed with two solder contacts with corrosion protection. The fuseholder is also ideal for use anywhere in low voltage applications (solar technology, low-voltage halogen lamps, car electric circuits etc.). It can also be used in printed circuit designs.


  • Nominal voltage: Max 32V DC
  • Nominal current: Max 20A
  • Connections: 2 solder contacts (with corrosion protection)
  • RoHS compliant: Yes
  • Please note: Fuse not included
Type Standard
Current Rating 20A
Mounting Style PCB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot