Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 55110 3/8" Square Drive Butterfly Type Air Impact Wrench

Order Code:  

91-6345

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 55110  Copy to clipboard EAN-13: 5010559551101
  • Country of Origin: Taiwan
 Report an error

Discontinued

Light duty impact wrench ideal for small fastening and engine work in confined areas. One hand forward and reverse butterfly control complete with built-in regulator. Display carton.


    Specification:
  • Clutch type: rocking dog
  • Bolt capacity: 3/8"
  • Ultimate torque: 75lb-ft (102Nm)
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 3.0cfm (85L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 0.9kg
Type Air impact wrench
Square Drive 3/8in

Reviews


Be the first to submit a review