Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 14257 3/8" Sq. Dr. Mini Composite Body Soft Grip Air Impact Wrench

Order Code:  

91-6293

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14257  Copy to clipboard EAN-13: 5010559142576
  • Country of Origin: Taiwan
 Report an error

Discontinued

Expert Quality, lower noise, low vibration twin hammer action and reverse one-hand, push button operation. Compact size and lightweight with ergonomic handle design for user comfort. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Display carton.


    Specification:
  • Ultimate torque: 100lb-ft (136Nm)
  • Free speed: 11,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1kg
Type Air impact wrench
Square Drive 3/8in

Reviews


Be the first to submit a review