Christmas Opening Hours and Delivery Dates here

Draper Expert 43326 3/8" Sq. Dr. Composite Body Air Impact Wrench

Order Code:

91-6294

Brand: Draper Expert MPN: 43326 EAN-13: 5010559433261
  • Country of Origin: Taiwan
  • View All

Discontinued


Expert Quality, lower noise, low vibration twin hammer action, three speed with easy forward and reverse one-hand, push button operation. Compact size and lightweight with ergonomic handle design for user comfort. Rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Display carton.


    Specification:
  • Ultimate torque: 200lb-ft (271Nm)
  • Free speed: 9000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.4cfm (125L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.2kg
Type Air impact wrench
Square Drive 3/8in

Trustpilot