Christmas Opening Hours and Delivery Dates here

ABUS 37887 U-Lock 32/150HB230+USH32

Order Code:

51-8408

Brand: ABUS MPN: 37887 EAN-13: 4003318378874
  • Country of Origin:
  • View All

Discontinued


The ABUS 37887-4 Bike U-Lock 32/150HB300 + USH has been specifically manufactured to offer very good protection at low theft risk and is therefore recommended for securing good bicycles - the longer the shackle, the easier the bicycle can be locked to a fixed object.

Designed to a high standard with a ABUS quality lock cylinder, while the shackle, the case as well as supporting elements of the locking mechanism are made of special hardened steel.


  • 12mm hardened steel shackle
  • Double bolted shackle in the lock body
  • Two keys are supplied with the lock
  • 300mm length
  • 1140g
  • Type Security
    Material Steel
    Size 230mm

    Trustpilot