Draper 37190 680kg Pneumatic/HydraulicMotorcycle/ATV Small Garden Machinery Lift

MPN
37190
Brand
Draper
EAN-13
5010559371907
Order Code
91-9671
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1376.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 26/10/2026

Large lift that supports motorcycles plus all terrain vehicles (ATV), Mini tractors and other similar - sized vehicles which can be accommodated by using the Supplied additional side platforms for extra width. All steel construction with heavy duty foot operated dual hydraulic pump and pneumatic pump - up system with controller and ram assembly. Safety table lock device to prevent accidental lowering. Removable front wheel clamp and rear panel to facilitate rear wheel changes (motorcycles only). Base assembly fitted with transport wheels and lock downs to prevent lift from moving whilst in use. Table surface is stippled for safety and grip whilst loading motorcycles/ATV/small garden machinery. Supplied in wooden crate.

  • Capacity 680kg (1500lbs)
  • Operating air pressure 90psi (6.2bar)
  • Air inlet 1/4"BSP
  • Lifting range 200-885mm
  • Working height stops 550; 720; 840mm
  • Maximum height 885mm
  • Closed height 200mm
  • Table as motorcycle lift (L x W) 1950 x 680mm
  • Table as for ATV use (L x W) 1950 x 1220mm
  • Motorcycle loading ramp (L x W) 850 x 150mm
  • Rear wheel removal panel (L x W) 600 x 250mm
  • Weight 260kg
Type Motorcycle Supports & Lifting
Capacity 680kg (1500lbs)
Closed height 200mm

Reviews

Be the first to submit a review

Trustpilot