Draper 37188 450kg Pneumatic/Hydraulic Motorcycle Lift

MPN
37188
Brand
Draper
EAN-13
5010559371884
Order Code
91-9672
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £822.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 26/10/2026

All steel construction operates on either heavy duty foot operated hydraulic pump or pneumatic pump system with controller and ram assembly. Safety table lock device to prevent accidental lowering. Adjustable front wheel clamp and wheel stop bar. Removable rear panel to facilitate rear wheel changes. Base assembly fitted with transport wheels and lock downs to prevent lift from moving whilst in use. Table surface is stippled for safety and grip whilst loading motorcycles. Supplied in wooden crate.

  • Capacity 450kg (1000lbs)
  • Operating air pressure 90psi (6.2bar)
  • Air inlet 1/4"BSP
  • Lifting range 180-815mm
  • Working height 1 540mm
  • Working height 2 730mm
  • Maximum height 815mm
  • Closed height 180mm
  • Working table (L x W) 2200 x 680mm
  • Loading ramp (L x W) 600 x 550mm
  • Rear-wheel removal panel (LxW) 690 x 245mm
  • Weight 141kg
Type Motorcycle Supports & Lifting
Capacity 450kg (1000lbs)
Closed height 180mm

Reviews

Be the first to submit a review

Trustpilot