Keithley 3706A-S Six Slot System Switch for 3700A Series Switch/Multimeter

MPN
3706A-S
Brand
Keithley
Order Code
85-1823
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2763.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/07/2026

The Keithley 3706A-S is a six slot system switch mainframe.

This mainframe unit contains six slots for plug-in cards in a compact 2U high enclosure that easily accommodates the needs of medium to high channel count applications.

When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels or 2,688 one-pole matrix crosspoints for unrivalled density and economical per channel costs.



Included with the 3706A-S six slot system switch

  • Test script builder
  • Software suite CD
  • Ethernet crossover cable (CA-180-3A)
  • Series 3700A product CD (includes LabVIEW®, IVI C and IVI.COM drivers)

Tektronix technical partner


Type Digital Multimeter
Maximum DC Voltage 300V DC
Maximum AC Voltage 300V AC
Display Counts Dual line
Interfaces Ethernet, GPIB, USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot