Keithley 3706A Digital Multimeter DMM

MPN
3706A
Brand
Keithley
EAN-13
4016138946482
Order Code
63-0036
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5189.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Keithley 3706A is a High Performance Digital Multimeter (DMM) and contains six slots for plug-in cards in a compact 2U high (89mm) enclosure. The multimeter easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs.

The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.


  • Six slot system switch mainframe with optional high performance
  • Multi-processor architecture optimised for high throughput applications
  • Remote PC control via Ethernet, USB, and GPIB interfaces
  • Up to 576 two-wire or 720 one wire multiplexer channels in one mainframe
  • Up to 2,688 one-pole matrix cross points in one mainframe
  • Embedded Test Script Processor (TSP®) offering unparalleled system automation
  • TSP-Link® master/slave connection provides easy system expansion
  • Seamless connection to Series 2600 SourceMeter® instruments
  • Capable of over 14,000 readings per second to memory with optional high performance multimeter
  • LXI Class B with embedded Web browser interface for test setup, maintenance, and basic application control
  • Manufacturer's part: Keithley 3706A

Tektronix technical partner


Type Bench Multimeter
Maximum DC Voltage 300V DC
Maximum AC Voltage 300V AC
Display Counts LCD
Interfaces 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot