Christmas Opening Hours and Delivery Dates here

Rapid 37-0438 Small Solar Panel 1V 150mA

Order Code:

37-0438

Brand: Rapid MPN: 37-0438

Discontinued


Use these solar panels to build your own robots or other solar energy powered applications. Ideal for use for solar cars, solar motor kits and school projects.


  • Solid, almost-unbreakable module
  • Polycrystaline type, suitable for outdoor use
  • Great for low power consumption projects
  • Supplied with flying leads
  • Output approximately 1V @ 150mA
  • Can be wired in series or parallel to increase voltage or current
  • Dimensions 60(L) x 30(W) x 2(D)mm
  • Weight approx. 8g
Type Solar panel
Output Current 150mA
Output Voltage 1V

Questions

*Question functionality currently disabled
Monday, July 22, 2019 | Question by: Rapid Customer | Product code: 37-0438
Q. Hi, could I use this to connect to and recharge an AA rechargeable battery in an outdoor clock or would it be better to choose something bigger like a 3v unit? Thanks, HG
A. Hi Hamish, thank you for your question. This could be used to trickle charge a battery.
Thursday, April 14, 2016 | Question by: Rapid Customer | Product code: 37-0438
Q. would it power the sails of a garden windmill
A. Hi Len, thank you for your question. These panels output 1V and 150mA in absolute sun maximum so you would need multiple panels in series and parallel to achieve the necessary voltage and current your windmill requires, these are generally for proof of principle experiments for education.
Tuesday, December 8, 2015 | Question by: Rapid Customer | Product code: 37-0438
Q. How heavy is it?
A. Hi Shay, thank you for your question. These panels weigh approximately 8g.
Friday, April 11, 2014 | Question by: Rapid Customer | Product code: 37-0438
Q. How long are the wires that come out of the panel?
A. Hi Lauren. Thank you for your question. The leads are approximately 11cm.
Tuesday, March 19, 2013 | Question by: Rapid Customer | Product code: 37-0438
Q. Could the panels be put in series to produce say 12 volts
A. Hi Bill. Thank you for your question. Yes this can be done to increase the output voltage.
Wednesday, June 27, 2012 | Question by: Rapid Customer | Product code: 37-0438
Q. does it have a positve and negative wire that could be connected to something like a split ring commutator
A. Hi Jack, there is a positive and negative socket that you can connect wires to. However the wires do not come with the adaptor.
Thursday, February 16, 2012 | Question by: Rapid Customer | Product code: 37-0438
Q. Does the voltage output of the cell decrease if the panel is covered? How much of the panel needs to be covered for this to have a significant effect? Does the voltage decrease uniformly or does it drop suddenly when the panel is completely covered?
A. Hi Trevor, thanks for your question. Yes, the power output will decrease if the panel is obscured – the same effect as a cloudy day. It is difficult to say whether this would be a voltage drop, current drop or combination of the two. As solar output seems to be linked to surface exposed area, we think the voltage decrease is proportional to the area covered.
Tuesday, October 25, 2011 | Question by: Rapid Customer | Product code: 37-0438
Q. Will it be able to power a motor for a model car
A. Hi Alex, thank you for your question. It would only power a 1 volt motor, it is very unlikely that it will be suitable unless it is used as part of a charging system with a battery in the model car. Otherwise it will not produce enough power to run a motor really.
Monday, October 3, 2011 | Question by: Rapid Customer | Product code: 37-0438
Q. Hi, will this run a small pond pump? or will i need something bigger? also does this have a standard plug connection on it? (how do send power to pump)
A. thanks the out put is only 1 volt so i think would not be powerfull enough it may be enough to top uo a battery just

Trustpilot