TruConnect 37 Way Solder Lug, D-Type Socket Connector, Turned Pin

Order Code:

15-0540

Brand: TruConnect MPN: 15-0540
Qty Unit Price (Ex VAT)
1+ £6.36
50+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 5 months

Professional D socket with 37 ways, straight orientation, 2.77mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Female
Mounting Type Solder
No. of Ways 37
No. of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot