Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2617-IEC-150Bl 36A 4mm Shrouded Stackable Blue

Order Code:  

17-2451

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2617-IEC-150Bl  Copy to clipboard EAN-13: 3760122594036
 Report an error

Discontinued

These blue 4mm stackable banana plugs simplify circuit changes and are ideal for multiple connections. The test leads combine high dielectric strength materials, unique design and construction with the focus on user safety.


  • 150cm long leads for safe operation of instruments
  • Leads made of 2.5mm² cable with a PVC covering for maximum flexibility
  • Individual test leads are completely colour-coded for ease of identification
  • Maximum current load 36A
  • Operating temperature –20°C to +80°C
  • CAT III – 600V and CAT II – 1000V approved
  • CE approved
Type 4mm plug, stackable
Colour Blue
Gender Plug, stackable
Voltage Rating 600V
Current Rating 36A
Mount Cable

Reviews


Be the first to submit a review