Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2617-IEC-150N 36A 4mm Shrouded Stackable Black

Order Code:  

17-2450

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2617-IEC-150N  Copy to clipboard EAN-13: 3760122592711
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.97
25+ £11.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 5 weeks

These black 4mm stackable banana plugs simplify circuit changes and are ideal for multiple connections. The test leads combine high dielectric strength materials, unique design and construction with the focus on user safety.


  • 150cm long leads for safe operation of instruments
  • Leads made of 2.5mm² cable with a PVC covering for maximum flexibility
  • Individual test leads are completely colour-coded for ease of identification
  • Maximum current load 36A
  • Operating temperature –20°C to +80°C
  • CAT III – 600V and CAT II – 1000V approved
  • CE approved
Type 4mm plug, stackable
Colour Black
Gender Plug, stackable
Voltage Rating 600V
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review