Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik 36940107 EA-UPS 824-10 SM DIN Rail UPS 24VDC 10A

EA Elektro-Automatik 36940107 EA-UPS 824-10 SM DIN Rail UPS 24VDC 10A

Order Code:

54-7359

Brand: EA Elektro-Automatik MPN: 36940107 EAN-13: 4016138465136

Discontinued


The EA Elektro-Automatik EA-UPS 824-10SM series DIN-rail power supply is designed for technically sophisticated industrial applications. The device offers a high efficiency of >91%, and small size and a power factor >0.98. Together with the appropriate batteries for this series it is possible to build up a rail mounted DC-UPS sytem without complex wiring. The backup period is determined by the connected battery module. A battery module in the series EA-BU is required.


  • Max. current: 10A
  • Output voltage: 24VDC
  • Analog port for control
  • Status LEDs for status indication
  • Under voltage shut down for protecting connected batteries
  • Battery test feature serial port or push button without disturbing the UPS function
  • Convection cooling of 0 to 70°C

Trustpilot