Christmas Opening Hours and Delivery Dates here

Ronseal 36885 Interior Wax White Ash 750ml

Order Code:

96-9691

Brand: Ronseal MPN: 36885 EAN-13: 5010214868858
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Ronseal Interior Wood Wax gives 'Diamond Hard' protection; this means it will protect wood against knocks, scuffs and scratches.

Interior Wood Wax is lightly tinted and comes in a matt finish. Unlike other waxes, it can be applied using a brush, without the need of buffing between coats.

Ronseal Interior Wax Protects like a varnish, with the natural feel of a wax. It is suitable for use on interior furniture and doors.

Drying time: 20 minutes.
Re-coat: 1 hour.
Coverage: Approx. 20.0m² per litre.

Colour: White Ash.
Size: 750ml.


Type Brushwax

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot