Varta 364101401 Silver Oxide SR60, SR621 1.55V 20mAh Button Cell Battery

MPN
364101401
Brand
Varta
EAN-13
4008496317059
Order Code
57-8380
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 20 in stockAdditional quantity lead time 14 days

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.


  • Alternative battery types: SR621SW, SR60, SR621,V364, D364, 602, T, 280-34, SB-AG, SB-DG, RW320, BS31, B-SR60L, R364/G1, GP64, 1175SO, S14, SG1, S621E, L621, LR621, LR60, LR620, SW621, 364X, 364A, E364
  • Battery & PSU technology: Silver oxide
  • Battery size: SR60, SR621
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 20 mAh
  • Dimensions, height: 2.15mm
  • Dimensions, Ø: 6.8mm
  • Voltage: 1.55V
  • Weight: 0.3 g
Type SR60
Capacity 20mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Dimensions height: 2.15mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot