Finder 3611-9024-4011 24V Relay (Miniature) SPDT 10A 36.11

MPN
36.11.9024.4011/36.11.9024.4001
Brand
Finder
EAN-13
8012823369594
Order Code
60-4194
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 7 days

The Finder 24V Relay (Miniature) SPDT 10A 36.11 is from an industry range of compact, slim single pole changeover relays.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 36.11 series
Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 1600Ω
Height 17.5mm
Length 21.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 250V AC
Type V Relay
Width 15.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot