Finder 36.11.9.005.4011 PCB Mount Relay 10A 5VDC SPDT-CO

Image Representative of Range

Finder 36.11.9.005.4011 PCB Mount Relay 10A 5VDC SPDT-CO

MPN
36.11.9.005.4011
Brand
Finder
EAN-13
8012823372044
Order Code
49-4254
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 10 weeks

This is a Finder 36.11 series miniature PCB mount 1 CO (SPDT) relay which is rated to carry 10A at 250V AC. The 'sugar cube' packaging measures only 19 x 15.5mm and this is a cadmium free design using silver-tin contacts.


  • Contact arrangement 1 CO (SPDT)
  • Contact current 10A
  • Contact voltage 250V AC
  • Coil voltage 5V DC
  • Coil power 350mW
  • Operating temperature -45 to +85°C
  • Finder 36.11 series
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 130Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 19mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 17mm
Length 21.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -45 to +85°C
Rated control supply voltage DC 5 - 5V
Switching Voltage Max 250V AC
Type PCB Relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 15.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot